
RN60D1022FB14 | |
|---|---|
DigiKey Part Number | RN60D1022FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D1022FB14 |
Description | RES 10.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1022FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.51000 | $23.51 |
| 10 | $15.68700 | $156.87 |
| 25 | $13.57200 | $339.30 |
| 50 | $12.24680 | $612.34 |
| 100 | $11.11880 | $1,111.88 |
| 300 | $9.66683 | $2,900.05 |
| 500 | $9.10942 | $4,554.71 |
| 1,000 | $8.45261 | $8,452.61 |
| 5,000 | $7.28407 | $36,420.35 |

