
RN60D1003FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D1003FRE6TR-ND - Tape & Reel (TR) 541-RN60D1003FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D1003FRE6 |
Description | RES 100K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1003FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.44500 | $34.45 |
| 25 | $2.93000 | $73.25 |
| 50 | $2.60780 | $130.39 |
| 100 | $2.33330 | $233.33 |
| 250 | $2.03168 | $507.92 |
| 500 | $1.84310 | $921.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.27374 | $2,273.74 |
| 2,000 | $2.09599 | $4,191.98 |
| 3,000 | $2.00470 | $6,014.10 |
| 5,000 | $1.90140 | $9,507.00 |
| 7,000 | $1.83987 | $12,879.09 |
| 10,000 | $1.77974 | $17,797.40 |

