RN60C4992BRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 83
Unit Price: $58.53000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $30.45100
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $26.13580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.60150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.64440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.28721
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.28719
Datasheet
RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C4992BRE6

DigiKey Part Number
RN60C4992BRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60C4992BRE6
Description
RES 49.9K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C4992BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.81191$3,811.91
Manufacturers Standard Package