RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C4702FRE6

DigiKey Part Number
541-RN60C4702FRE6TR-ND - Tape & Reel (TR)
541-RN60C4702FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C4702FRE6
Description
RES 47K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C4702FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.61000$4.61
10$2.98800$29.88
25$2.53560$63.39
50$2.25400$112.70
100$2.01440$201.44
250$1.75144$437.86
500$1.58680$793.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.11686$2,116.86
2,000$1.94996$3,899.92
3,000$1.86419$5,592.57
5,000$1.76720$8,836.00
7,000$1.70941$11,965.87
10,000$1.65294$16,529.40
12,000$1.62585$19,510.20
24,000$1.53289$36,789.36
25,000$1.52788$38,197.00
Manufacturers Standard Package