
RN60C4702BRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C4702BRE6TR-ND - Tape & Reel (TR) 541-RN60C4702BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C4702BRE6 |
Description | RES 47K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C4702BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $6.03500 | $60.35 |
| 25 | $5.16640 | $129.16 |
| 50 | $4.61880 | $230.94 |
| 100 | $4.15430 | $415.43 |
| 250 | $3.64476 | $911.19 |
| 500 | $3.32560 | $1,662.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.91455 | $5,914.55 |
| 2,000 | $5.50479 | $11,009.58 |
| 3,000 | $5.29434 | $15,883.02 |
| 5,000 | $5.05635 | $25,281.75 |
| 7,000 | $4.91453 | $34,401.71 |
| 10,000 | $4.77600 | $47,760.00 |

