47 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C4702BRE6

DigiKey Part Number
541-RN60C4702BRE6TR-ND - Tape & Reel (TR)
541-RN60C4702BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C4702BRE6
Description
RES 47K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C4702BRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.21000$9.21
10$6.03500$60.35
25$5.16640$129.16
50$4.61880$230.94
100$4.15430$415.43
250$3.64476$911.19
500$3.32560$1,662.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.91455$5,914.55
2,000$5.50479$11,009.58
3,000$5.29434$15,883.02
5,000$5.05635$25,281.75
7,000$4.91453$34,401.71
10,000$4.77600$47,760.00
Manufacturers Standard Package