
RN60C4701DB14 | |
---|---|
DigiKey Part Number | RN60C4701DB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C4701DB14 |
Description | RES 4.7K OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C4701DB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.58000 | $50.58 |
10 | $34.49400 | $344.94 |
25 | $30.13440 | $753.36 |
50 | $27.40180 | $1,370.09 |
100 | $25.08130 | $2,508.13 |
300 | $22.09527 | $6,628.58 |
500 | $20.94888 | $10,474.44 |
1,000 | $19.59843 | $19,598.43 |