
RN60C3901DB14 | |
---|---|
DigiKey Part Number | 541-RN60C3901DB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C3901DB14 |
Description | RES 3.9K OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C3901DB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $5.71300 | $57.13 |
25 | $4.88320 | $122.08 |
50 | $4.36300 | $218.15 |
100 | $3.92250 | $392.25 |
300 | $3.35400 | $1,006.20 |
500 | $3.13556 | $1,567.78 |
1,000 | $2.87824 | $2,878.24 |
5,000 | $2.42019 | $12,100.95 |