RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C2500BRE6

DigiKey Part Number
541-RN60C2500BRE6TR-ND - Tape & Reel (TR)
541-RN60C2500BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C2500BRE6
Description
RES 250 OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
250 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C2500BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,255
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.68000$12.68
10$8.32300$83.23
25$7.14880$178.72
50$6.41280$320.64
100$5.78540$578.54
250$5.09924$1,274.81
500$4.66968$2,334.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.39078$4,390.78
2,000$4.07451$8,149.02
3,000$3.91207$11,736.21
5,000$3.72829$18,641.45
7,000$3.61879$25,331.53
10,000$3.51183$35,118.30
12,000$3.46051$41,526.12
24,000$3.28447$78,827.28
25,000$3.27497$81,874.25
Manufacturers Standard Package