
RN60C2500BB14 | |
|---|---|
DigiKey Part Number | 541-RN60C2500BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C2500BB14 |
Description | RES 250 OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2500BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.65200 | $96.52 |
| 25 | $8.30720 | $207.68 |
| 50 | $7.46180 | $373.09 |
| 100 | $6.74250 | $674.25 |
| 300 | $5.81700 | $1,745.10 |
| 500 | $5.46154 | $2,730.77 |
| 1,000 | $5.04274 | $5,042.74 |
| 5,000 | $4.53016 | $22,650.80 |

