
RN60C2213FRE6 | |
---|---|
DigiKey Part Number | 541-RN60C2213FRE6TR-ND - Tape & Reel (TR) 541-RN60C2213FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C2213FRE6 |
Description | RES 221K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2213FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.13000 | $41.30 |
25 | $3.52080 | $88.02 |
50 | $3.13820 | $156.91 |
100 | $2.81230 | $281.23 |
250 | $2.45540 | $613.85 |
500 | $2.23224 | $1,116.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.08329 | $2,083.29 |
2,000 | $1.91875 | $3,837.50 |
3,000 | $1.83426 | $5,502.78 |
5,000 | $1.73863 | $8,693.15 |
7,000 | $1.68166 | $11,771.62 |
10,000 | $1.62600 | $16,260.00 |
12,000 | $1.59930 | $19,191.60 |
24,000 | $1.50767 | $36,184.08 |
25,000 | $1.50273 | $37,568.25 |