22.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C2212FRE6

DigiKey Part Number
541-RN60C2212FRE6TR-ND - Tape & Reel (TR)
541-RN60C2212FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C2212FRE6
Description
RES 22.1K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C2212FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.58000$6.58
10$4.26700$42.67
25$3.64040$91.01
50$3.24580$162.29
100$2.90960$290.96
250$2.54112$635.28
500$2.31024$1,155.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.84875$2,848.75
2,000$2.63207$5,264.14
3,000$2.52079$7,562.37
5,000$2.39491$11,974.55
7,000$2.31987$16,239.09
10,000$2.24658$22,465.80
Manufacturers Standard Package