RN60C2004BRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $53.15280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $62.91910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.67400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $58.65220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.96589
Datasheet
2 MOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C2004BRSL

DigiKey Part Number
RN60C2004BRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60C2004BRSL
Description
RES 2M OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2 MOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C2004BRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$27.47460$13,737.30