
RN60C2002BRE6 | |
---|---|
DigiKey Part Number | 541-RN60C2002BRE6TR-ND - Tape & Reel (TR) 541-RN60C2002BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C2002BRE6 |
Description | RES 20K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2002BRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.68000 | $12.68 |
10 | $8.32300 | $83.23 |
25 | $7.14880 | $178.72 |
50 | $6.41280 | $320.64 |
100 | $5.78540 | $578.54 |
250 | $5.09924 | $1,274.81 |
500 | $4.66968 | $2,334.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.78419 | $4,784.19 |
2,000 | $4.44335 | $8,886.70 |
3,000 | $4.26829 | $12,804.87 |
5,000 | $4.07026 | $20,351.30 |
7,000 | $3.95229 | $27,666.03 |
10,000 | $3.83703 | $38,370.30 |
12,000 | $3.78177 | $45,381.24 |