
RN60C2001FB14 | |
---|---|
DigiKey Part Number | RN60C2001FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C2001FB14 |
Description | RES 2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2001FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.47000 | $63.47 |
10 | $43.51400 | $435.14 |
25 | $38.12720 | $953.18 |
50 | $34.75220 | $1,737.61 |
100 | $31.88420 | $3,188.42 |
300 | $28.19570 | $8,458.71 |
500 | $26.77968 | $13,389.84 |
1,000 | $25.11172 | $25,111.72 |