
RN60C1801FB14 | |
|---|---|
DigiKey Part Number | 541-RN60C1801FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C1801FB14 |
Description | RES 1.8K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1801FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.26700 | $42.67 |
| 25 | $3.64040 | $91.01 |
| 50 | $3.24580 | $162.29 |
| 100 | $2.90960 | $290.96 |
| 300 | $2.47660 | $742.98 |
| 500 | $2.31024 | $1,155.12 |
| 1,000 | $2.11416 | $2,114.16 |
| 5,000 | $1.76494 | $8,824.70 |

