Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60C1741FR36 | |
|---|---|
DigiKey Part Number | RN60C1741FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN60C1741FR36 |
Description | RES 1.74K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1741FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C1741BB14 | Vishay Dale | 0 | RN60C1741BB14-ND | $38.63040 | Upgrade |
| RN60C1741BBSL | Vishay Dale | 0 | RN60C1741BBSL-ND | $45.52490 | Upgrade |
| RN60C1741FB14 | Vishay Dale | 0 | RN60C1741FB14-ND | $38.63040 | Parametric Equivalent |
| RN60C1741FBSL | Vishay Dale | 0 | RN60C1741FBSL-ND | $45.52490 | Parametric Equivalent |
| RN60C1741FRE6 | Vishay Dale | 0 | RN60C1741FRE6-ND | $2.79293 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.51913 | $6,297.82 |


