
RN60C1203BB14 | |
|---|---|
DigiKey Part Number | RN60C1203BB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RN60C1203BB14 |
Description | RES 120K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1203BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.00000 | $55.00 |
| 10 | $37.56400 | $375.64 |
| 25 | $32.85000 | $821.25 |
| 50 | $29.89660 | $1,494.83 |
| 100 | $27.38750 | $2,738.75 |
| 300 | $24.16107 | $7,248.32 |
| 500 | $22.92220 | $11,461.10 |
| 1,000 | $21.46288 | $21,462.88 |

