RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C10R0FRE6

DigiKey Part Number
541-RN60C10R0FRE6TR-ND - Tape & Reel (TR)
541-RN60C10R0FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C10R0FRE6
Description
RES 10 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C10R0FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.61000$4.61
10$2.98800$29.88
25$2.53560$63.39
50$2.25400$112.70
100$2.01440$201.44
250$1.75144$437.86
500$1.58680$793.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.30307$2,303.07
2,000$2.12336$4,246.72
3,000$2.03100$6,093.00
5,000$1.92653$9,632.65
7,000$1.86427$13,049.89
10,000$1.80344$18,034.40
12,000$1.77428$21,291.36
24,000$1.67416$40,179.84
25,000$1.66876$41,719.00
Manufacturers Standard Package