
RN60C1000FB14 | |
---|---|
DigiKey Part Number | RN60C1000FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C1000FB14 |
Description | RES 100 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1000FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.86000 | $20.86 |
10 | $13.87700 | $138.77 |
25 | $11.98800 | $299.70 |
50 | $10.80400 | $540.20 |
100 | $9.79650 | $979.65 |
300 | $8.50030 | $2,550.09 |
500 | $8.00244 | $4,001.22 |
1,000 | $7.41585 | $7,415.85 |
5,000 | $6.37234 | $31,861.70 |