Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55E9533FBSL | |
|---|---|
DigiKey Part Number | RN55E9533FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN55E9533FBSL |
Description | RES 953K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 953 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E9533FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E9533BR36 | Vishay Dale | 0 | RN55E9533BR36-ND | $9.59712 | Upgrade |
| RN55E9533BRSL | Vishay Dale | 0 | RN55E9533BRSL-ND | $27.22138 | Upgrade |
| RN55E9533DB14 | Vishay Dale | 0 | RN55E9533DB14-ND | $47.10920 | Parametric Equivalent |
| RN55E9533DBSL | Vishay Dale | 0 | RN55E9533DBSL-ND | $55.43100 | Parametric Equivalent |
| RN55E9533DRSL | Vishay Dale | 0 | RN55E9533DRSL-ND | $22.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $52.43180 | $5,243.18 |


