Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55E7503FRSL | |
|---|---|
DigiKey Part Number | RN55E7503FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55E7503FRSL |
Description | RES 750K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E7503FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E7503BB14 | Vishay Dale | 0 | RN55E7503BB14-ND | $52.43180 | Upgrade |
| RN55E7503BBSL | Vishay Dale | 0 | RN55E7503BBSL-ND | $62.21040 | Upgrade |
| RN55E7503FB14 | Vishay Dale | 0 | RN55E7503FB14-ND | $44.54740 | Parametric Equivalent |
| RN55E7503FBSL | Vishay Dale | 0 | RN55E7503FBSL-ND | $52.43180 | Parametric Equivalent |
| RN55E7503FRE6 | Vishay Dale | 0 | RN55E7503FRE6-ND | $10.20485 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.63760 | $10,318.80 |


