
RN55E7500BB14 | |
|---|---|
DigiKey Part Number | RN55E7500BB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RN55E7500BB14 |
Description | RES 750 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E7500BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.18000 | $42.18 |
| 10 | $28.59400 | $285.94 |
| 25 | $24.91760 | $622.94 |
| 50 | $22.61580 | $1,130.79 |
| 100 | $20.65900 | $2,065.90 |
| 300 | $18.14267 | $5,442.80 |
| 500 | $17.17636 | $8,588.18 |
| 1,000 | $16.03801 | $16,038.01 |
| 5,000 | $14.01338 | $70,066.90 |

