
RN55E6811BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E6811BRE6TR-ND - Tape & Reel (TR) 541-RN55E6811BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E6811BRE6 |
Description | RES 6.81K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E6811BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $11.20600 | $112.06 |
| 25 | $9.65520 | $241.38 |
| 50 | $8.68200 | $434.10 |
| 100 | $7.85650 | $785.65 |
| 250 | $6.95080 | $1,737.70 |
| 500 | $6.38400 | $3,192.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.97716 | $7,977.16 |
| 2,000 | $7.44638 | $14,892.76 |
| 3,000 | $7.17381 | $21,521.43 |
| 5,000 | $6.86551 | $34,327.55 |
| 7,000 | $6.68185 | $46,772.95 |
| 10,000 | $6.50240 | $65,024.00 |

