Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55E5110BR36 | |
|---|---|
DigiKey Part Number | RN55E5110BR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55E5110BR36 |
Description | RES 511 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E5110BR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E5110BB14 | Vishay Dale | 0 | RN55E5110BB14-ND | $38.63040 | Parametric Equivalent |
| RN55E5110BBSL | Vishay Dale | 0 | RN55E5110BBSL-ND | $45.52490 | Parametric Equivalent |
| RN55E5110BRE6 | Vishay Dale | 0 | RN55E5110BRE6-ND | $7.83723 | Parametric Equivalent |
| RN55E5110BRSL | Vishay Dale | 0 | RN55E5110BRSL-ND | $15.39032 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.64686 | $28,234.30 |


