
RN55E5001BB14 | |
|---|---|
DigiKey Part Number | 541-RN55E5001BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E5001BB14 |
Description | RES 5K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E5001BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| 10 | $12.86700 | $128.67 |
| 25 | $11.10240 | $277.56 |
| 50 | $9.99900 | $499.95 |
| 100 | $9.06010 | $906.01 |
| 300 | $7.85153 | $2,355.46 |
| 500 | $7.38734 | $3,693.67 |
| 1,000 | $6.84021 | $6,840.21 |
| 5,000 | $5.86691 | $29,334.55 |

