Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RN55E4750CB14 | |
|---|---|
DigiKey Part Number | RN55E4750CB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E4750CB14 |
Description | RES 475 OHM 1/8W .25% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±0.25% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E4750CB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E4750BRE6 | Vishay Dale | 0 | RN55E4750BRE6-ND | $7.83723 | Upgrade |
| RN55E4750BRSL | Vishay Dale | 0 | RN55E4750BRSL-ND | $15.39032 | Upgrade |
| RN55E4750CBSL | Vishay Dale | 0 | RN55E4750CBSL-ND | $45.52490 | Parametric Equivalent |
| RN55E4750CRSL | Vishay Dale | 0 | RN55E4750CRSL-ND | $16.96588 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $38.63040 | $3,863.04 |


