Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55E3092DBSL | |
|---|---|
DigiKey Part Number | RN55E3092DBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN55E3092DBSL |
Description | RES 30.9K OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E3092DBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E3092BR36 | Vishay Dale | 0 | RN55E3092BR36-ND | $114.14300 | Upgrade |
| RN55E3092BRE6 | Vishay Dale | 0 | RN55E3092BRE6-ND | $158.41800 | Upgrade |
| RN55E3092BRSL | Vishay Dale | 0 | RN55E3092BRSL-ND | $311.09200 | Upgrade |
| RN55E3092DR36 | Vishay Dale | 0 | RN55E3092DR36-ND | $76.77780 | Parametric Equivalent |
| RN55E3092DRE6 | Vishay Dale | 0 | RN55E3092DRE6-ND | $115.07200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $45.52490 | $4,552.49 |


