
RN55E3003BB14 | |
---|---|
DigiKey Part Number | RN55E3003BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E3003BB14 |
Description | RES 300K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E3003BB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.13000 | $16.13 |
10 | $10.65200 | $106.52 |
25 | $9.17040 | $229.26 |
50 | $8.24180 | $412.09 |
100 | $7.45410 | $745.41 |
300 | $6.43933 | $1,931.80 |
500 | $6.04954 | $3,024.77 |
1,000 | $5.59019 | $5,590.19 |
5,000 | $4.77285 | $23,864.25 |