RN55E2370FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.38100
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $6.79722
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.95407
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.50074
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.85572
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.79480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.53130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.98660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.53130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.24200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.24200
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E2370FB14

DigiKey Part Number
RN55E2370FB14-ND
Manufacturer
Manufacturer Product Number
RN55E2370FB14
Description
RES 237 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
237 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E2370FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$26.13580$2,613.58
Manufacturers Standard Package