
RN55E2004BB14 | |
|---|---|
DigiKey Part Number | 541-RN55E2004BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E2004BB14 |
Description | RES 2M OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E2004BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.70000 | $113.70 |
| 10 | $79.36200 | $793.62 |
| 25 | $70.08000 | $1,752.00 |
| 50 | $64.27400 | $3,213.70 |
| 100 | $59.33950 | $5,933.95 |
| 300 | $52.99550 | $15,898.65 |
| 500 | $50.56042 | $25,280.21 |
| 1,000 | $47.69226 | $47,692.26 |

