
RN55E1602BRE6 | |
---|---|
DigiKey Part Number | 541-RN55E1602BRE6TR-ND - Tape & Reel (TR) 541-RN55E1602BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E1602BRE6 |
Description | RES 16K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1602BRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.90000 | $17.90 |
10 | $11.90600 | $119.06 |
25 | $10.26720 | $256.68 |
50 | $9.24060 | $462.03 |
100 | $8.36700 | $836.70 |
250 | $7.41124 | $1,852.81 |
500 | $6.81284 | $3,406.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.43061 | $6,430.61 |
2,000 | $5.99017 | $11,980.34 |
3,000 | $5.76393 | $17,291.79 |
5,000 | $5.50810 | $27,540.50 |
7,000 | $5.35567 | $37,489.69 |
10,000 | $5.20674 | $52,067.40 |
12,000 | $5.13533 | $61,623.96 |