
RN55E1500BB14 | |
---|---|
DigiKey Part Number | RN55E1500BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E1500BB14 |
Description | RES 150 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1500BB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.18000 | $12.18 |
10 | $7.98500 | $79.85 |
25 | $6.85560 | $171.39 |
50 | $6.14600 | $307.30 |
100 | $5.54180 | $554.18 |
300 | $4.76497 | $1,429.49 |
500 | $4.46652 | $2,233.26 |
1,000 | $4.11468 | $4,114.68 |
5,000 | $3.48859 | $17,442.95 |