Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55E1272FBSL | |
|---|---|
DigiKey Part Number | RN55E1272FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN55E1272FBSL |
Description | RES 12.7K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1272FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E1272BR36 | Vishay Dale | 0 | RN55E1272BR36-ND | $5.64686 | Upgrade |
| RN55E1272BRE6 | Vishay Dale | 0 | RN55E1272BRE6-ND | $7.83723 | Upgrade |
| RN55E1272BRSL | Vishay Dale | 0 | RN55E1272BRSL-ND | $15.39032 | Upgrade |
| RN55E1272DBSL | Vishay Dale | 0 | RN55E1272DBSL-ND | $45.52490 | Parametric Equivalent |
| RN55E1272DR36 | Vishay Dale | 0 | RN55E1272DR36-ND | $3.79833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $45.52490 | $4,552.49 |


