CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E1203BRE6

DigiKey Part Number
541-RN55E1203BRE6TR-ND - Tape & Reel (TR)
541-RN55E1203BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55E1203BRE6
Description
RES 120K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E1203BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.59000$16.59
10$10.97000$109.70
25$9.45240$236.31
50$8.50160$425.08
100$7.69210$769.21
250$6.80560$1,701.40
500$6.25088$3,125.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.43061$6,430.61
2,000$5.99017$11,980.34
3,000$5.76393$17,291.79
5,000$5.50810$27,540.50
7,000$5.35567$37,489.69
10,000$5.20674$52,067.40
12,000$5.13533$61,623.96
Manufacturers Standard Package