RN55E1023FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.09713
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $6.22652
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.62208
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.03889
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.94426
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.13580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.45100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.45100
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E1023FB14

DigiKey Part Number
RN55E1023FB14-ND
Manufacturer
Manufacturer Product Number
RN55E1023FB14
Description
RES 102K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
102 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E1023FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$26.13580$2,613.58
Manufacturers Standard Package