Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55E1003FBSL | |
|---|---|
DigiKey Part Number | RN55E1003FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN55E1003FBSL |
Description | RES 100K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1003FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E1003BR36 | Vishay Dale | 0 | RN55E1003BR36-ND | $5.64686 | Upgrade |
| RN55E1003BRE6 | Vishay Dale | 1,762 | 541-RN55E1003BRE6CT-ND | $16.44000 | Upgrade |
| RN55E1003BRSL | Vishay Dale | 0 | RN55E1003BRSL-ND | $15.39032 | Upgrade |
| RN55E1003CR36 | Vishay Dale | 0 | RN55E1003CR36-ND | $5.05178 | Upgrade |
| RN55E1003CRE6 | Vishay Dale | 0 | RN55E1003CRE6-ND | $7.00710 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $45.52490 | $4,552.49 |


