
RN55E1002FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E1002FRE6TR-ND - Tape & Reel (TR) 541-RN55E1002FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E1002FRE6 |
Description | RES 10K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1002FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $7.44900 | $74.49 |
| 25 | $6.38640 | $159.66 |
| 50 | $5.72060 | $286.03 |
| 100 | $5.15570 | $515.57 |
| 250 | $4.53596 | $1,133.99 |
| 500 | $4.14824 | $2,074.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.81864 | $3,818.64 |
| 2,000 | $3.53866 | $7,077.32 |
| 3,000 | $3.39485 | $10,184.55 |
| 5,000 | $3.23217 | $16,160.85 |
| 7,000 | $3.13523 | $21,946.61 |
| 10,000 | $3.04053 | $30,405.30 |

