
RN55E1001BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E1001BRE6TR-ND - Tape & Reel (TR) 541-RN55E1001BRE6CT-ND - Cut Tape (CT) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RN55E1001BRE6 |
Description | RES 1K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1001BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $12.16000 | $121.60 |
| 25 | $10.48400 | $262.10 |
| 50 | $9.43660 | $471.83 |
| 100 | $8.54540 | $854.54 |
| 250 | $7.56904 | $1,892.26 |
| 500 | $6.95802 | $3,479.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.43883 | $6,438.83 |
| 2,000 | $5.99783 | $11,995.66 |
| 3,000 | $5.77130 | $17,313.90 |
| 5,000 | $5.51515 | $27,575.75 |
| 7,000 | $5.36252 | $37,537.64 |
| 10,000 | $5.21339 | $52,133.90 |

