
RN55E1001BB14 | |
|---|---|
DigiKey Part Number | 541-RN55E1001BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E1001BB14 |
Description | RES 1K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1001BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $8.81300 | $88.13 |
| 25 | $7.57040 | $189.26 |
| 50 | $6.79420 | $339.71 |
| 100 | $6.13240 | $613.24 |
| 300 | $5.28123 | $1,584.37 |
| 500 | $4.95428 | $2,477.14 |
| 1,000 | $4.56893 | $4,568.93 |
| 5,000 | $3.88320 | $19,416.00 |

