
RN55D5621FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D5621FRE6TR-ND - Tape & Reel (TR) 541-RN55D5621FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D5621FRE6 |
Description | RES 5.62K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D5621FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.98100 | $19.81 |
| 25 | $1.68040 | $42.01 |
| 50 | $1.48800 | $74.40 |
| 100 | $1.32530 | $132.53 |
| 250 | $1.14608 | $286.52 |
| 500 | $1.03378 | $516.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.93832 | $938.32 |
| 2,000 | $0.85726 | $1,714.52 |
| 3,000 | $0.81560 | $2,446.80 |
| 5,000 | $0.76845 | $3,842.25 |
| 7,000 | $0.74036 | $5,182.52 |
| 10,000 | $0.71290 | $7,129.00 |

