
RN55D5111FRE6 | |
---|---|
DigiKey Part Number | 541-RN55D5111FRE6TR-ND - Tape & Reel (TR) 541-RN55D5111FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D5111FRE6 |
Description | RES 5.11K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D5111FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.93800 | $19.38 |
25 | $1.63880 | $40.97 |
50 | $1.45180 | $72.59 |
100 | $1.29160 | $129.16 |
250 | $1.11704 | $279.26 |
500 | $1.00782 | $503.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.93302 | $933.02 |
2,000 | $0.85235 | $1,704.70 |
3,000 | $0.81092 | $2,432.76 |
5,000 | $0.76402 | $3,820.10 |
7,000 | $0.73607 | $5,152.49 |
10,000 | $0.70876 | $7,087.60 |
12,000 | $0.69566 | $8,347.92 |
24,000 | $0.65069 | $15,616.56 |
25,000 | $0.64827 | $16,206.75 |