
RN55D5101FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D5101FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D5101FB14 |
Description | RES 5.1K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D5101FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.17300 | $31.73 |
| 25 | $2.70000 | $67.50 |
| 50 | $2.40060 | $120.03 |
| 100 | $2.14580 | $214.58 |
| 300 | $1.81803 | $545.41 |
| 500 | $1.69198 | $845.99 |
| 1,000 | $1.54342 | $1,543.42 |
| 5,000 | $1.27897 | $6,394.85 |

