
RN55D47R0FRE6 | |
---|---|
DigiKey Part Number | 541-RN55D47R0FRE6TR-ND - Tape & Reel (TR) 541-RN55D47R0FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D47R0FRE6 |
Description | RES 47 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D47R0FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.97900 | $19.79 |
25 | $1.67160 | $41.79 |
50 | $1.48120 | $74.06 |
100 | $1.31950 | $131.95 |
250 | $1.14132 | $285.33 |
500 | $1.02982 | $514.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.95363 | $953.63 |
2,000 | $0.87139 | $1,742.78 |
3,000 | $0.82912 | $2,487.36 |
5,000 | $0.78129 | $3,906.45 |
7,000 | $0.75280 | $5,269.60 |
10,000 | $0.72495 | $7,249.50 |
12,000 | $0.71159 | $8,539.08 |
24,000 | $0.66574 | $15,977.76 |
25,000 | $0.66327 | $16,581.75 |