
RN55D4750FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D4750FRE6TR-ND - Tape & Reel (TR) 541-RN55D4750FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D4750FRE6 |
Description | RES 475 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4750FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.15700 | $31.57 |
| 25 | $2.68360 | $67.09 |
| 50 | $2.38580 | $119.29 |
| 100 | $2.13350 | $213.35 |
| 250 | $1.85576 | $463.94 |
| 500 | $1.68196 | $840.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.08744 | $2,087.44 |
| 2,000 | $1.92260 | $3,845.20 |
| 3,000 | $1.83792 | $5,513.76 |
| 5,000 | $1.74212 | $8,710.60 |
| 7,000 | $1.68502 | $11,795.14 |
| 10,000 | $1.62926 | $16,292.60 |

