CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D4700FRE6

DigiKey Part Number
541-RN55D4700FRE6TR-ND - Tape & Reel (TR)
541-RN55D4700FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D4700FRE6
Description
RES 470 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D4700FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,084
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.68000$4.68
10$3.00500$30.05
25$2.55520$63.88
50$2.27280$113.64
100$2.03060$203.06
250$1.76604$441.51
500$1.60016$800.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.48833$1,488.33
2,000$1.36611$2,732.22
3,000$1.30333$3,909.99
5,000$1.23229$6,161.45
7,000$1.18995$8,329.65
10,000$1.14860$11,486.00
12,000$1.12876$13,545.12
24,000$1.06067$25,456.08
25,000$1.05700$26,425.00
Manufacturers Standard Package