
RN55D33R2FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D33R2FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D33R2FB14 |
Description | RES 33.2 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D33R2FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $12.34900 | $123.49 |
| 25 | $10.65160 | $266.29 |
| 50 | $9.58960 | $479.48 |
| 100 | $8.68520 | $868.52 |
| 300 | $7.52157 | $2,256.47 |
| 500 | $7.07460 | $3,537.30 |
| 1,000 | $6.54777 | $6,547.77 |
| 5,000 | $5.61063 | $28,053.15 |

