
RN55D3303FB14 | |
---|---|
DigiKey Part Number | 541-RN55D3303FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D3303FB14 |
Description | RES 330K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3303FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.97100 | $19.71 |
25 | $1.66840 | $41.71 |
50 | $1.47800 | $73.90 |
100 | $1.31620 | $131.62 |
300 | $1.10710 | $332.13 |
500 | $1.02686 | $513.43 |
1,000 | $0.93195 | $931.95 |
5,000 | $0.76315 | $3,815.75 |