3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D3001FRE6

DigiKey Part Number
541-RN55D3001FRE6TR-ND - Tape & Reel (TR)
541-RN55D3001FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D3001FRE6
Description
RES 3K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D3001FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,555
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.33500$23.35
25$1.97960$49.49
50$1.75620$87.81
100$1.56620$156.62
250$1.35720$339.30
500$1.22616$613.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.11492$1,114.92
2,000$1.02037$2,040.74
3,000$0.97178$2,915.34
5,000$0.91683$4,584.15
7,000$0.88406$6,188.42
10,000$0.85205$8,520.50
Manufacturers Standard Package