
RN55D2801FB14 | |
---|---|
DigiKey Part Number | RN55D2801FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D2801FB14 |
Description | RES 2.8K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2801FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.66000 | $28.66 |
10 | $19.25500 | $192.55 |
25 | $16.69800 | $417.45 |
50 | $15.09680 | $754.84 |
100 | $13.73540 | $1,373.54 |
300 | $11.98313 | $3,594.94 |
500 | $11.31032 | $5,655.16 |
1,000 | $10.51763 | $10,517.63 |
5,000 | $9.10738 | $45,536.90 |